Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PF43000T12BK24 Rack Thermal Management

  • 169 CFM Filter Fan 24Vdc NEMA 12 Black
  • Jameco Part no.: 2622319
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PF43000T12BK24
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$448.95 ea

2 ship on Sep. 23


# of units Price
1+ $448.95
5+ $430.15
25+ $421.25

Request Larger Quantity Quote

169 CFM Filter Fan, 24Vdc NEMA 12 Black

Features

  • Material: N/A
  • Standards: csa, culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

169 CFM Filter Fan, 24VDC N12 - Black.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type169 CFM FILTER FAN T12
ComplianceCompliance Docs
Manufacturer SeriesPF45


Report a problem
Suggest a product
Jameco Register
;