Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PF67000T12LGSL4 Rack Thermal Management

  • 427CFM Slimline Filter Fan,400/460V NEMA 12 Light Gray
  • Jameco Part no.: 2622663
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PF67000T12LGSL4
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$777.95 ea

8 Weeks Lead Time


# of units Price
1+ $777.95
5+ $750.95

Request Larger Quantity Quote

427CFM Slimline Filter Fan,400/460V NEMA 12 Light Gray

Features

  • Material: N/A
  • Standards: csa, culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

427CFM Slimline Filter Fan,400/460V N12 - Lt. Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type427 CFM FILTER FAN T12
ComplianceCompliance Docs
Manufacturer SeriesPF33SL


Report a problem
Suggest a product
Jameco Register
;