Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PFA10000BK Rack Thermal Management

  • 4" Exhaust Filter NEMA 12 Black
  • Jameco Part no.: 2622719
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PFA10000BK
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$46.45 ea

114 ship on Sep. 22


# of units Price
1+ $46.45
5+ $43.95
25+ $41.75
100+ $40.15

Request Larger Quantity Quote

4" Exhaust Filter NEMA 12 Black

Features

  • Material: N/A
  • Standards: csa, ce, culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

4" Exhaust Filter N12 - Black.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type4" EXHAUST FILTER T12
ComplianceCompliance Docs
Manufacturer SeriesPF11


Report a problem
Suggest a product
Jameco Register
;