Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PH18CNT20NASA Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Through-Beam Receiver M18 Plastic 20m Range NPN-NO+NC 10-30VDC 850nm IR Light 2m PVC Cable ECOLAB IP69K UL508
  • Jameco Part no.: 2667183
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PH18CNT20NASA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$99.45 ea

8 Weeks Lead Time


# of units Price
1+ $99.45
5+ $93.95
25+ $88.75

Request Larger Quantity Quote

Photoelectric Sensor Through-Beam Receiver M18 Plastic 20m Range NPN-NO+NC 10-30VDC 850nm IR Light 2m PVC Cable ECOLAB IP69K UL508

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Through-Beam Photoelectric Receiver, Range 20m, InfraRed Modulated Light 850nm, Power Supply 10-30VDC, NPN Output, NO and NC, Light and Dark SwitchIng, 2m Cable, IP69K, UL508, ECOLAB



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypeNPN, NO and NC
Sensing Distance20 m
Termination StyleCable
Voltage Rating10 VDC to 30 VDC
IP RatingIP69K


Report a problem
Suggest a product
Jameco Register
;