Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PHC25AGA Power Transformers

  • Control Transformer Chassis Mount Pri: 600 Sec: 24 @ 1.04A 25VA Phc Series
  • Jameco Part no.: 2622919
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PHC25AGA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$34.25 ea

91 ship on Sep. 18


# of units Price
1+ $34.25
5+ $32.55
25+ $30.95
100+ $29.65

Request Larger Quantity Quote

Control Transformer Chassis Mount, Pri: 600, Sec: 24 @ 1.04A, 25VA, Phc Series

Features

  • Material: N/A
  • Standards: csa, ul
  • Primary Voltage: 600
  • Secondary Voltage: 24
  • Secondary Current (A): 1.04
  • Power Rating (VA): 25
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Control transformer, chassis mount, pri: 600, sec: 24 @ 1.04A, 25VA, PHC series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeControl Transformer
Manufacturer SeriesPHC
Power Rating25 VA
Primary Side Voltage600 VAC
Secondary Side Voltage24 VAC
Secondary Side Current1.04 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;