N4X Wallmount Encl - 20 x 16 x 8 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 22.75 in. |
| Width | 16.87 in. |
| Height | 9.77 in. |
| Agency Approvals | csa, ul, NEMA type-4x |
| Manufacturer Series | PHW |
| IP Rating | IP66 |
| Compliance | Compliance Docs |