N4X Wallmount Encl - 48 x 36 x 16 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 51.29 in. |
| Width | 36.62 in. |
| Height | 17.93 in. |
| Agency Approvals | csa, ul, NEMA type-4x |
| Manufacturer Series | PHW |
| IP Rating | IP66 |
| Compliance | Compliance Docs |