Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PIB01CD485A Industrial Automation Monitoring Relays

  • 1-Phase True RMS Monitoring Relay Over or Under Current 1 SPDT Relay Output IP20 PLUG-IN Mounting Measuring Range 0.1 to 5A AC/DC Power Supply 24 to 48Vac/dc 36x80x94mm housing
  • Jameco Part no.: 2738639
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PIB01CD485A
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$228.75 ea

7 Weeks Lead Time


# of units Price
5+ $228.75
25+ $216.15
125+ $204.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

1-Phase True RMS Monitoring Relay Over or Under Current 1 SPDT Relay Output IP20 PLUG-IN mounting Measuring Range 0.1 to 5A AC/DC Power Supply 24 to 48Vac/dc 36x80x94mm housing

Features

  • Product Type: 1-Phase Current Monitoring Relay
  • Manufacturer Series: 630
  • UNSPSC Code: 39121535
  • Harmonized Code: 8536.41.0060
  • ECCN: EAR99

Overview

1-Phase True RMS Monitoring Relay, Over or Under Current, 1 SPDT Relay Output, IP20, PLUG-IN mounting, Measuring Range 0.1 to 5A AC/DC, Power Supply 24 to 48Vac/dc, 36x80x94mm housing.



Report a problem
Suggest a product
Specification Value
Product Type1-Phase Current Monitoring Relay
Manufacturer Series630


Report a problem
Suggest a product
Jameco Register
;