| # of units | Price |
|---|---|
| 1+ | $177.45 |
| 5+ | $168.65 |
| 25+ | $161.95 |
N4X Wallmount Encl - 11.076 x 9.201 x 6.125 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 10.13 in. |
| Width | 8.26 in. |
| Height | 6.13 in. |
| Agency Approvals | csa, ul, NEMA type-13, type-4x |
| Manufacturer Series | PJPBLC |
| IP Rating | IP66 |
| Compliance | Compliance Docs |