| # of units | Price |
|---|---|
| 1+ | $201.95 |
| 5+ | $191.45 |
| 25+ | $183.75 |
N4X Wallmount Encl - 13.076 x 11.201 x 6.125 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 12.13 in. |
| Width | 10.26 in. |
| Height | 6.13 in. |
| Agency Approvals | csa, ul, NEMA type-13, type-4x |
| Manufacturer Series | PJPBLC |
| IP Rating | IP66 |
| Compliance | Compliance Docs |