Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PJ12106P20 Electrical Enclosures

  • NEMA 4x Polyester 20-Hole Pushbutton Wallmount Enclosure 13.076 x 11.201 x 6.125 Fiberglass Lift-Off Cover
  • Jameco Part no.: 2623551
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PJ12106P20
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$201.95 ea

8 Weeks Lead Time


# of units Price
1+ $201.95
5+ $191.45
25+ $183.75

Request Larger Quantity Quote

NEMA 4x Polyester 20-Hole Pushbutton Wallmount Enclosure 13.076 x 11.201 x 6.125 Fiberglass Lift-Off Cover

Features

  • Material: Polyester Plastic
  • Standards: csa, ul
  • Type Rating: type-13, type-4x
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N4X Wallmount Encl - 13.076 x 11.201 x 6.125 - Fiberglass.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialPolyester Plastic
Length12.13 in.
Width10.26 in.
Height6.13 in.
Agency Approvalscsa, ul, NEMA type-13, type-4x
Manufacturer SeriesPJPBLC
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;