| # of units | Price |
|---|---|
| 1+ | $166.75 |
| 5+ | $160.15 |
| 25+ | $154.45 |
.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 12.32 in. |
| Width | 12.32 in. |
| Height | 6 in. |
| Agency Approvals | ce, culus, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | PJ |
| IP Rating | IP66 |
| Compliance | Compliance Docs |