| # of units | Price |
|---|---|
| 1+ | $178.85 |
| 5+ | $172.55 |
| 25+ | $167.45 |
N4X Wallmount Encl - 14.13 x x12.26 x 6.13 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 14.13 in. |
| Width | 12.26 in. |
| Height | 6.13 in. |
| Agency Approvals | ce, culus, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | PJR |
| IP Rating | IP66 |
| Compliance | Compliance Docs |