| # of units | Price |
|---|---|
| 1+ | $402.95 |
| 5+ | $386.45 |
| 25+ | $378.45 |
N4X Wallmount Encl - 18.40 x 16.40 x 8.13 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 18.4 in. |
| Width | 16.4 in. |
| Height | 8.13 in. |
| Agency Approvals | ce, culus, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | PJW |
| IP Rating | IP66 |
| Compliance | Compliance Docs |