N4X Wallmount Encl - 24 x 20 x 10.13 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 24 in. |
| Width | 20 in. |
| Height | 10.13 in. |
| Agency Approvals | ce, culus, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | PJRT |
| IP Rating | IP66 |
| Compliance | Compliance Docs |