| # of units | Price |
|---|---|
| 1+ | $78.15 |
| 5+ | $74.35 |
| 25+ | $71.85 |
N4X Fiberglass Wallmount Encl - 6.7 x 3.9 x 3.9 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 6.74 in. |
| Width | 3.93 in. |
| Height | 3.88 in. |
| Agency Approvals | culus |
| Manufacturer Series | PJI |
| Compliance | Compliance Docs |