Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PJ744P222 Electrical Enclosures

  • NEMA 4x Wallmount Enclosure 7X4x4 2 Hole Pbutton 22mm Fiberglass 6.74 x 3.93 x 3.88 Inch
  • Jameco Part no.: 2624831
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PJ744P222
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$78.15 ea

64 ship on Sep. 23


# of units Price
1+ $78.15
5+ $73.95
25+ $71.55

Request Larger Quantity Quote

NEMA 4x Wallmount Enclosure 7X4x4 2 Hole Pbutton 22mm Fiberglass 6.74 x 3.93 x 3.88 Inch

Features

  • Material: Polyester Plastic
  • Standards: csa, ul
  • Type Rating: type-13, type-4x
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N4X Wallmount Encl - 7x4x4 2 Hole Pbutton 22MM - Fiberglass.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialPolyester Plastic
Length6.74 in.
Width3.93 in.
Height3.88 in.
Agency Approvalscsa, ul, NEMA type-13, type-4x
Manufacturer SeriesPJPB
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;