| # of units | Price |
|---|---|
| 1+ | $83.55 |
| 5+ | $79.45 |
| 25+ | $76.65 |
N4X Wallmount Encl - 9x4x4 3 Hole Pbutton - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 8.99 in. |
| Width | 3.93 in. |
| Height | 3.88 in. |
| Agency Approvals | csa, ul, NEMA type-13, type-4x |
| Manufacturer Series | PJPB |
| IP Rating | IP66 |
| Compliance | Compliance Docs |