N4X Wallmount Encl - 36.25 x 30.25 x 12 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 36.25 in. |
| Width | 30.25 in. |
| Height | 12 in. |
| Agency Approvals | ce, culus, NEMA type-13, type-4x |
| Manufacturer Series | PJWL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |