| # of units | Price |
|---|---|
| 1+ | $134.55 |
| 5+ | $129.15 |
| 25+ | $125.25 |
Hmi Hinged Cover Kit - Clear - 12X10 - Polycarb.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Length | 12 in. |
| Width | 10 in. |
| Height | 2 in. |
| Agency Approvals | CSA, CE, CUL |
| Manufacturer Series | PJHMI |
| Compliance | Compliance Docs |