| # of units | Price |
|---|---|
| 1+ | $43.75 |
| 5+ | $41.65 |
| 25+ | $39.45 |
| 100+ | $37.95 |
Prop Arm For Pjhmi 6X6 Window Kits.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Length | 1 in. |
| Width | 10.9 in. |
| Height | 1 in. |
| Agency Approvals | CSA, CE, CUL |
| Manufacturer Series | PJHMI |
| Compliance | Compliance Docs |