| # of units | Price |
|---|---|
| 1+ | $220.95 |
| 5+ | $208.65 |
| 25+ | $200.35 |
N4X Window Door Hinge Cover w/feet - 10 x 8 x 4 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 10 in. |
| Width | 8 in. |
| Height | 4 in. |
| Agency Approvals | ce, culus |
| Manufacturer Series | PJUW |
| Compliance | Compliance Docs |