| # of units | Price |
|---|---|
| 1+ | $155.15 |
| 5+ | $148.85 |
| 25+ | $143.55 |
N4X Solid Door Twist Latch w/feet - 10 x 8 x 4 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 10.05 in. |
| Width | 8.27 in. |
| Height | 4.13 in. |
| Agency Approvals | ce, culus, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | PJUTF |
| IP Rating | IP66 |
| Compliance | Compliance Docs |