| # of units | Price |
|---|---|
| 1+ | $298.65 |
| 5+ | $285.95 |
| 25+ | $280.15 |
N4X Window Door Snap Latch w/flange - 12 x 10 x 6 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 12 in. |
| Width | 10 in. |
| Height | 6 in. |
| Agency Approvals | ce, culus |
| Manufacturer Series | PJUW |
| Compliance | Compliance Docs |