| # of units | Price |
|---|---|
| 1+ | $217.95 |
| 5+ | $206.45 |
| 25+ | $198.15 |
N4X Solid Door Screw Cover w/flange - 16 x 14 x 8 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 16.05 in. |
| Width | 14.27 in. |
| Height | 8.13 in. |
| Agency Approvals | ce, culus, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | PJUF |
| IP Rating | IP66 |
| Compliance | Compliance Docs |