| # of units | Price |
|---|---|
| 1+ | $401.95 |
| 5+ | $384.95 |
| 25+ | $376.95 |
N4X Window Door Snap Latch w/flange - 16 x 14 x 8 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 16 in. |
| Width | 14 in. |
| Height | 8 in. |
| Agency Approvals | ce, culus |
| Manufacturer Series | PJUW |
| Compliance | Compliance Docs |