| # of units | Price |
|---|---|
| 1+ | $465.95 |
| 5+ | $446.75 |
| 25+ | $437.35 |
N4X Window Door Hinge Cover w/flange - 18 x 16 x 10 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 18 in. |
| Width | 16 in. |
| Height | 10 in. |
| Agency Approvals | ce, culus |
| Manufacturer Series | PJUW |
| Compliance | Compliance Docs |