| # of units | Price |
|---|---|
| 1+ | $370.95 |
| 5+ | $355.45 |
| 25+ | $348.15 |
N4X Solid Door Snap Latch w/flange - 18 x 16 x 10 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 18.3 in. |
| Width | 16.52 in. |
| Height | 10.13 in. |
| Agency Approvals | ce, culus, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | PJU |
| IP Rating | IP66 |
| Compliance | Compliance Docs |