Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PJU664LW Electrical Enclosures

  • NEMA 4x Window Door Snap Latch with Feet 6 x 6 x 4 Fiberglass 6 x 6 x 4 Inch
  • Jameco Part no.: 2627103
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PJU664LW
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$202.95 ea

2 ship on Sep. 22


# of units Price
1+ $202.95
5+ $192.45
25+ $184.65

Request Larger Quantity Quote

NEMA 4x Window Door Snap Latch with Feet 6 x 6 x 4 Fiberglass 6 x 6 x 4 Inch

Features

  • Material: Polyester Plastic
  • Standards: ce, culus
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N4X Window Door Snap Latch w/feet - 6 x 6 x 4 - Fiberglass.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialPolyester Plastic
Length6 in.
Width6 in.
Height4 in.
Agency Approvalsce, culus
Manufacturer SeriesPJUW
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;