N4X Wallmount Encl 3PT - 36.25 x 36.25 x 14.13 - Fiberglass.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polyester Plastic |
| Length | 36.25 in. |
| Width | 36.25 in. |
| Height | 14.13 in. |
| Agency Approvals | ce, culus, NEMA type-13, type-4x |
| Manufacturer Series | PJWL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |