Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PKS3042A115N4SS Rack Thermal Management

  • Aa Hx 22with C 115V 4x SS
  • Jameco Part no.: 2627471
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PKS3042A115N4SS
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$2,534.95 ea

1 ship on Sep. 22


# of units Price
1+ $2,534.95
5+ $2,474.95

Request Larger Quantity Quote

Aa Hx 22with C 115V 4x SS

Features

  • Material: Stainless Steel
  • Standards: culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Air/Air Heat Exchanger 22W/C 115V 4X - Stainless Steel.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeAA HX 22W/C 115V 4X SS
    Width12 in.
    Height12 in.
    Depth7.89 in.
    ComplianceCompliance Docs
    Manufacturer SeriesPKSMINI


    Report a problem
    Suggest a product
    Jameco Register
    ;