Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PKS3303A460N4LG Rack Thermal Management

  • Aa Hx 150with C 460V NEMA 4 Light Gray
  • Jameco Part no.: 2627671
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PKS3303A460N4LG
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$5,408.95 ea

8 Weeks Lead Time


# of units Price
1+ $5,408.95
5+ $5,280.95

Request Larger Quantity Quote

Aa Hx 150with C 460V NEMA 4 Light Gray

Features

  • Material: Mild Steel
  • Standards: culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Air/Air Heat Exchanger 150W/C 460V N4 - Steel/Light Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAA HX 150W/C 460V N4 LT GRAY
Width35 in.
Height12 in.
Depth16 in.
ComplianceCompliance Docs
Manufacturer SeriesPKS4


Report a problem
Suggest a product
Jameco Register
;