Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PKS3361A230LG Rack Thermal Management

  • Aa Hx 180with C 230V NEMA 12 Light Gray
  • Jameco Part no.: 2627711
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PKS3361A230LG
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$4,586.95 ea

8 Weeks Lead Time


# of units Price
1+ $4,586.95
5+ $4,477.95

Request Larger Quantity Quote

Aa Hx 180with C 230V NEMA 12 Light Gray

Features

  • Material: Mild Steel
  • Standards: culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Air/Air Heat Exchanger 180W/C 230V N12 - Steel/Light Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAA HX 180W/C 230V N12 LT GRAY
Width35 in.
Height12 in.
Depth11 in.
ComplianceCompliance Docs
Manufacturer SeriesPKS12


Report a problem
Suggest a product
Jameco Register
;