Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Spectroline PL-265T (USED LIKE NEW) Universal Programmers

  • 254nm UV EPROM Eraser 30 Chip Capacity 11 Minute (REFURBISHED)
  • Jameco Part no.: 2344911
  • Manufacturer: Spectroline
  • Manufacturer p/n: PL-265T (USED LIKE NEW)
  • HTS code: 8471.90.0000
You May Also Like
WMI167 WMI167
Velleman
$22.00
TL866-3G-T48 TL866-3G-T48
Jameco BenchPro
$79.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

254nm UV EPROM Eraser 30 Chip Capacity 11 Minute (Refurbished)

Features

  • Memory Type: Non-Volatile
  • Memory Format: EPROM
  • Technology: EPROM - UV
  • Chip Erasing Capacity: 30
  • Automatic Timer Shut-Off: Yes
  • Typical Intensity: 9,600 µW/cm²
  • Nominal Erasing Energy:
    • 6W-sec cm²: 10.4 minutes (2 EPROMs) to 13.6 minutes (30 EPROMs)<>
    • 10W-sec cm²: 17.4 minutes (2 EPROMs) to 22.7 minutes (30 EPROMs)
    • 15W-sec cm²: 26 minutes (2 EPROMs) to 34.1 minutes (30 EPROMs)
  • Inside Tray Dimensions: 9.875"L x 4.125"W x 1.375"H
  • Overall Housing Dimensions: 11.125"L x 4.625"W x 5.375"H

Overview

All Spectroline erasers are handsomely styled of rugged, anodized aluminum and stainless steel. They have a safety interlock to protect the user against accidental exposure to hazardous short wave (254nm) UV radiation. The PL-264T is an ideal lamp for data processing centers and other medium-volume EPROM users. It is equipped with two 6-watt tubes for more efficient erasing. It will accept PC boards and metric cards up to 4"x9". This unit is used but refurbished to like new condition.



Report a problem
Suggest a product
Specification Value
Product TypeEPROM Eraser
Capacity30 Chips
Wavelength254 nm
Timer TypeAuto Shut-Off
Intensity9600 µW/²
Length11.13 in.
Width4.13 in.
Height5.38 in.


Report a problem
Suggest a product
Jameco Register
;