$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $19.40 |
| 5+ | $18.50 |
| 10+ | $17.60 |
| 20+ | $17.10 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.05 A |
| Output Range | 22 VDC to 38 VDC |
| Input Voltage | 180 VAC to 295 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 5.04 in. |
| Width | 2.36 in. |
| Height | 1.24 in. |
| PFC Function | Yes |
| Agency Approvals | CB, CE, EN, ENEC, EAC |
| Power Rating | 39.9 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.35 A |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 50°C |
| Manufacturer Series | PLD-40 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP42 |
| Compliance | Compliance Docs |