$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $33.13 |
| 5+ | $31.21 |
| 25+ | $30.59 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.67 A |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 440 Hz |
| Output Connector Type | PC Pins |
| Length | 2.8 in. |
| Width | 2 in. |
| Height | 0.9 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Maximum Input Current | 0.25 A |
| Number of Outputs | 1 |
| Power Rating | 10.05 W |
| Efficiency | 79% |
| Manufacturer Series | PM-10 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4000V |
| Color | Black |
| Product Type | Medical Switching SMPS |
| Style | Medical Enclosed |