Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse PMA-KS-06-Q1S Circuit Protection Fuses Holders and Clips

  • Circuit Protection Fuse Holder Panel Mount Holder for 6.3x32mm 250V 15A Knob Screw
  • Jameco Part no.: 2722543
  • Manufacturer: OptiFuse
  • Manufacturer p/n: PMA-KS-06-Q1S
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
R33-R R33-R
Jameco ValuePro
$1.75
ZB3220-R ZB3220-R
Jameco ValuePro
$1.29
EFS609 EFS609
Jameco ValuePro
$2.25
0FS503-R 0FS503-R
Jameco ValuePro
$0.159
3517-JVP 3517-JVP
Jameco ValuePro
$0.11
GFS703-R GFS703-R
Jameco ValuePro
$1.09

$3.89 ea

682 ship on Sep. 25


# of units Price
10+ $3.89
100+ $2.56
500+ $2.13
1000+ $1.88

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Circuit Protection Fuse Holder Panel Mount Holder for 6.3x32mm 250V 15A Knob Screw

Features

  • Series: PMA-KS-06-Q1S
  • Accessory Type: Panel Mounted Fuse Holder
  • Fuse type: Electronic Glass & Ceramic Fuses
  • Fuse Size/Group: 6.3 x 32 mm
  • Number of Circuits: 1
  • Current Rating: 15 A
  • Voltage Rating:250 VAC,
  • Terminals Style: Quick Connect N/A 0.187"
  • Agency Approvals: cURus
  • IP Rating: N/A
  • Size (LxWxH): 0.67 x 0.67 x 2.41 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Holder Panel Mount Holder for 6.3x32mm 250V 15A Knob Screw.



Report a problem
Suggest a product
Specification Value
Fuse Type6.3 x 32 mm
Number of Fuses1
Current Rating15 A
Voltage Rating250 VAC
TerminationQuick Connect 0.187"
Product TypeElectronic Glass & Ceramic Fuses
Manufacturer SeriesPMA-KS-06-Q1S
Device TypePanel Mounted Fuse Holder
Agency ApprovalscURus
IP RatingN/A
Length0.67 in.
Width0.67 in.
Height2.41 in.


Report a problem
Suggest a product
Jameco Register
;