Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PMT20RI Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Through-Beam Receiver 20000mm Range SPDT Relay-NO+NC 10.8-264VDC/21.6-264VAC 880nm IR Light Terminals 1/2" NPT IP67
  • Jameco Part no.: 2667287
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PMT20RI
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$270.85 ea

2 ship on Sep. 22


# of units Price
1+ $270.85
5+ $255.95
25+ $241.85

Request Larger Quantity Quote

Photoelectric Sensor Through-Beam Receiver 20000mm Range SPDT Relay-NO+NC 10.8-264VDC/21.6-264VAC 880nm IR Light Terminals 1/2" NPT IP67

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 110 x 118 x 32 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Through-Beam Photoelectric Receiver, Range: 20000mm, Adjustable Sensitivity, InfraRed Modulated Light 880nm, Power Supply 10.8-264VDC & 21.6-264VAC, Relay SPDT, NO+NC, TermInals, 1/2" NPT, IP67



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypeRelay SPDT, NO+NC
Sensing Distance20 m
Termination StyleTerminals
Voltage Rating10.8 VDC to 264 VDC, 21.6 VAC to 264 VAC
IP RatingIP67


Report a problem
Suggest a product
Jameco Register
;