| # of units | Price |
|---|---|
| 10+ | $0.11 |
| 50+ | $0.10 |
| 100+ | $0.09 |
| 500+ | $0.08 |
| Specification | Value |
|---|---|
| Package | TO-92-3 |
| Transistor Polarity | NPN |
| Maximum Collector Emitter Voltage | 40 V |
| Maximum Collector Base Voltage | 75 V |
| Minimum DC Current Gain | 300 @ 150mA |
| Power Dissipation | 625mW |
| Configuration | Single |
| Maximum Collector Emitter Saturation Voltage | 1V @ 50mA @ 500mA |
| Number of Elements per Chip | 1 |
| Output Power | 625mW |
| Product Type | Bipolar Small Signal |
| Maximum Emitter Base Voltage | 6V |
| Maximum Base Emitter Saturation Voltage | 2V @500mA |
| Maximum Operating Frequency | 300MHz |
| Maximum Collector Current | 1A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pins | 3 |
| Manufacturer Series | 2N2222 |
| Width | 4.19 mm |
| Height | 5.33 mm |
| Length | 5.20 mm |