Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire PNS3/8 SL080 Industrial Automation Cable Management

  • Cable Gland Slate (10 Pieces per Package) 5-10mm Spiral NPT Plastic Cable Gland
  • Jameco Part no.: 2769767
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: PNS3/8 SL080
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
MES12 NC080 MES12 NC080
Alpha Wire
$69.85
MES16 NC080 MES16 NC080
Alpha Wire
$95.85
MES20 NC080 MES20 NC080
Alpha Wire
$120.95
MES25 NC080 MES25 NC080
Alpha Wire
$169.95
MES32 NC080 MES32 NC080
Alpha Wire
$272.95
MNPT1 NC080 MNPT1 NC080
Alpha Wire
$476.95

$38.15 ea

7 Weeks Lead Time


# of units Price
1+ $38.15
10+ $35.85
50+ $33.65

Request Larger Quantity Quote

Cable Gland Slate (10 Pc/Pkg) 5-10mm Spiral NPT Plastic Cable Gland

Features

  • Series: FIT®
  • Type: Cable Gland
  • Outside Cable Diameter (Min): 0.197 in. (5 mm)
  • Outside Cable Diameter (Max): 0.394 in. (10 mm)
  • Thread Size: 3/8" NPT
  • Thread Length: 0.591 in. (15 mm)
  • Panel Hole Size: 0.673 in. (17.1 mm)
  • Material: Polyamide (PA), Nylon
  • Includes: Gasket, Nut, Strain Relief
  • Color: Gray
  • Ingress Protection: IP66/IP68 - Dust Tight, Water Resistant, Waterproof
  • Operating Temperature: -20°C ~ 100°C
  • Harmonized Code: 3917.40.0090
  • ECCN: EAR99

Overview

Cable Gland Slate (10 Pc/Pkg) 5-10mm Spiral NPT Plastic Cable Gland.



Report a problem
Suggest a product
Specification Value
Product TypeCable Gland
Cable Diameter0.197 in. to 0.394 in.
Thread Size3/8" NPT
Mounting Hole0.673 in., 17.1 mm
MaterialPolyamide (PA), Nylon
ColorGray
IP RatingIP66/IP68
Minimum Operating Temperature-20°C
Maximum Operating Temperature100°C
Additional FeaturesIncludes: Gasket, Nut, Strain Relief
Manufacturer SeriesFIT®


Report a problem
Suggest a product
Jameco Register
;