*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 5+ | $10.65 |
| 25+ | $9.95 |
| 100+ | $9.45 |
| Specification | Value |
|---|---|
| Product Type | Protoboard |
| Plating | Epoxy Glass |
| Pitch | 0.1 in., 2.54 mm |
| No. Of Holes | 2356 |
| Hole Size | 0.037 in. |
| Length | 3.94 in. |
| Width | 6.30 in. |
| Thickness | 0.063 in. |
| Sides | Single |
| Circuit Pattern | 6-Hole per Strip, 96 pin DIN-41612 VME Connector Footprint, (3U) Eurocard/VME size |