Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PPB01CM48 Industrial Automation Monitoring Relays

  • 3-Phase Star-Delta True RMS Monitoring Relay Sequence and Phase Loss Over/Under Voltage 1 SPDT Relay Output IP20 PLUG-IN Mounting Measuring Range 323 to 475Vac 36x80x94mm housing
  • Jameco Part no.: 2738703
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PPB01CM48
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$216.35 ea

6 Weeks Lead Time


# of units Price
1+ $216.35
5+ $204.45
25+ $193.15

Request Larger Quantity Quote

3-Phase Star-Delta True RMS Monitoring Relay Sequence and Phase Loss Over/Under Voltage 1 SPDT Relay Output IP20 PLUG-IN mounting Measuring Range 323 to 475Vac 36x80x94mm housing

Features

  • Product Type: 3-Phase Multifunction Monitoring Relay
  • Manufacturer Series: 630
  • UNSPSC Code: 39121535
  • Harmonized Code: 8536.41.0060
  • ECCN: EAR99

Overview

3-Phase Star-Delta True RMS Monitoring Relay, Sequence and Phase Loss, Over/Under Voltage, 1 SPDT Relay Output, IP20, PLUG-IN mounting, Measuring Range 323 to 475Vac, 36x80x94mm housing.



Report a problem
Suggest a product
Specification Value
Product Type3-Phase Multifunction Monitoring Relay
Manufacturer Series630


Report a problem
Suggest a product
Jameco Register
;