| # of units | Price |
|---|---|
| 1+ | $38.55 |
| 5+ | $36.55 |
| 25+ | $34.65 |
These panels are engineered to fit standard 19" EIA-compliant rails, providing a secure and organized environment for your equipment. The perforated panel improves airflow and cooling efficiency within your rack setup. Hammond's commitment to quality ensures that each panel meets industry standards, delivering durability and reliability for your applications.
| Specification | Value |
|---|---|
| Product Type | Perforated Panel |
| Size Code | 5U |
| Usable Depth | 0.5 in. |
| Color | Matte Black |
| Material | Mild Steel |
| Additional Feature | 1U |
| Manufacturer Series | PPFS |
| Height | 8.5 in. |
| Depth | 0.5 in. |
| Agency Approvals | EIA, TAA |
| Width | 19 in. |
| Compliance | Compliance Docs |