Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PPFS19010LG2 Rack Components

  • 6U Perforated Panel Light Gray
  • Jameco Part no.: 2627967
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PPFS19010LG2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$62.15 ea

83 ship on Sep. 18


# of units Price
1+ $62.15
5+ $58.95
25+ $55.95

Request Larger Quantity Quote

6U Perforated Panel Light Gray

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type6U PERFORATED PANEL
Size Code6U
ColorLight Gray
MaterialMild Steel
Manufacturer SeriesPPFS
Agency ApprovalsTAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;