Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PPGPFPA Rack Thermal Management

  • Fan Panel Assembly 3U 2 Fans Steel/Black
  • Jameco Part no.: 2627983
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PPGPFPA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$109.95 ea

8 Weeks Lead Time


# of units Price
1+ $109.95
5+ $103.55
25+ $99.45

Request Larger Quantity Quote

Fan Panel Assembly, 3U, 2 Fans Steel/Black

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Fan Panel Assembly, 3U, 2 Fans - Steel/Black.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type3U FAN PANEL ASSEMBLY (115V)
ComplianceCompliance Docs
Manufacturer SeriesPPG


Report a problem
Suggest a product
Jameco Register
;