Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman PROBE100 Test Probes

  • 4 Foot 100MHz Oscilloscope Probe Set
  • Jameco Part no.: 2130618
  • Manufacturer: Velleman
  • Manufacturer p/n: PROBE100
  • HTS code: 9030.90.8911
You May Also Like
P6100 P6100
Jameco BenchPro
$19.95
03-701A-R 03-701A-R
Jameco BenchPro
$4.95
P6060 P6060
Jameco BenchPro
$14.00
03-035 03-035
Jameco BenchPro
$2.95
GBP205-R GBP205-R
Jameco BenchPro
$2.25
GIP001-R GIP001-R
Jameco BenchPro
$2.95
TL-034 TL-034
Jameco BenchPro
$7.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

100MHz Oscilloscope Probe Set

Features

  • complete probe set, for measurements up to 100MHz
  • attenuation: 1:1 or 1:10
  • safety: conform to IEC-1010 cat II

Specifications

  • position x1:
    • attenuation: 1:1
    • bandwidth: DC to 15MHz
    • rise time: 23.3ns
    • input resistance: 1Mohm (input resistance scope)
    • input capacitance: cap. scope 46pF
    • working voltage: 600V DC incl. peak AC derating with frequency
    • position REF: tip disconnected, scope input at ground
  • position x10:
    • attenuation: 1:10
    • bandwidth: DC to 100MHz
    • rise time: 3.5ns
    • input resistance: 10Mohm (if scope input = 1Mohm)
    • input capacitance: ±15pF
    • working voltage: 600V DC incl. peak AC derating with frequency
    • compensation range: 10 to 50pF
  • cable length: 4ft


Report a problem
Suggest a product
Specification Value
Bandwidth100 MHz
Resistance1M Ohm, 10M Ohm
Capacitance46 pF(1X), 15 pF(10X)
Length48 in.
Voltage Rating600 V
Attenuation Ratio10:1, 1:1
Product TypeProbe Set


Report a problem
Suggest a product
Jameco Register
;