| # of units | Price |
|---|---|
| 1+ | $44.95 |
| 10+ | $40.95 |
| 50+ | $36.95 |
Explore the power of the wind with our Horizontal Wind Turbine Kit for the classroom.
Our base model includes a DC motor generator which is great for teaching 3rd-grade- college and the Plus model includes an AC generator with magnets & coils & over 12 electricity labs which are great for teaching grades 6th-grade college.
Our kit can be used for experimenting with the power of the wind to demonstrate power output utilizing an led, a piezo buzzer, or just simply showcase the power on a standard multimeter. Each kit contains all the parts needed to build a fully functioning Horizontal Wind Turbine including blade adapters so students can design their very own blades. Either use 1/4in dowels or 3D print blades.
We highly encourage creating your own blades with our system to explore the most efficient & effective production of power.
| Specification | Value |
|---|---|
| Product Type | Horizontal Wind Energy Standard |
| Design Level | Standard Kit |
| Family | PicoSTEM Makerspaces |