Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Uniteq Corporation PS-3015TPR Benchtop Power Supplies

  • Power Supply Bench Top [email protected] Triple Output.5VDC@5A
  • Jameco Part no.: 2145852
  • Manufacturer: Uniteq Corporation
  • Manufacturer p/n: PS-3015TPR
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9550
You May Also Like
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
$165.95
382213 382213
Extech Instruments
$349.95
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
$249.95
HY3005 HY3005
Jameco BenchPro
$145.95
382270 382270
Extech Instruments
$629.95
GP-1305 GP-1305
EZ Digital
$395.95

$445.00 ea

7 Days Lead Time


# of units Price
1+ $445.00
5+ $425.00

Request Larger Quantity Quote

115W Triple Output AC/DC Switching Benchtop Power Supply


Channel 1: 0-30 Volts @ 1.5 Amps
Channel 2: 0-30 Volts @ 1.5 Amps
Channel 3: 5 Volts @ 5 Amps


Features:
  • Two independent adjustable outputs; One fixed output
  • Built-in digital numeric dual 3-digit Red LED display
  • Built-in current limiting circuit
  • Constant voltage and constant current LED indicators
  • Low power consumption: 230VA-175W
  • Input: 115/230VAC @ 50/60Hz
  • Size: 9.2"W x 12.8"D x 6.3"H (234mm(W) x 326mm(D) x 160mm (H))
  • Weight: 16.5 lbs. (7.5kg)
  • Includes: Instruction manual, power cord, test lead

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBenchtop Power Supply
    Output Voltage0 VDC to 36 VDC, 0 VDC to 5 VDC, 0 VDC to 3.3 VDC
    Output Current0 A to 1.5 A, 0 A to 5 A
    Number of Outputs3


    Report a problem
    Suggest a product
    Jameco Register
    ;