Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Phihong PSA18U-120 AC to DC Desktop Power Supplies

  • Table-Top Switching Desktop Power Supply 12 VDC 1500mA 18 Watt mDIN-4 Plug
  • Jameco Part no.: 2270895
  • Manufacturer: Phihong
  • Manufacturer p/n: PSA18U-120
You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
GST90A12-P1M GST90A12-P1M
MEAN WELL
$30.80
GST120A12-R7B GST120A12-R7B
MEAN WELL
$44.70
GST40A12-P1J GST40A12-P1J
MEAN WELL
$17.90
GST60A12-P1J GST60A12-P1J
MEAN WELL
$19.40
GST160A12-R7B GST160A12-R7B
MEAN WELL
$52.40
GST220A12-R7B GST220A12-R7B
MEAN WELL
$72.40

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request Larger Quantity Quote

Table-Top Switching Desktop Power Supply 12 VDC 1.5A 18 Watt

Specifications

  • Family: PSA18
  • Output Voltage - Channel 1: 12 VDC
  • Output Current - Channel 1: 1.5A (1500 mA)
  • Number of Outputs: 1
  • Maximum Output Power (W): 18
  • Input Voltage: 100 to 240 VAC
  • Input Frequency: 50 to 60 Hz
  • Type: Switching
  • LED Indicator: No
  • Industry: Commercial, Industrial
  • Style: Table-Top
  • Mounting Style: Desktop
  • Length (inch): 3.8
  • Width (inch): 2.1
  • Height (inch): 1.2
  • Agency Approvals: UL, CUL, CE
  • Output Connector Type: DIN Male
  • Output Connector Diameters: 4-pin mini DIN
  • Polarity: N/A
  • Output Cord Length: 6 feet
  • AC input power cord is NOT INCLUDED, we recommend a 2-wire AC power cord P/N: 189587
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.50 A
Power Rating18 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeDIN-4 Male
Output Connector DiametersDIN-4 Male
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CE
Maximum Input Current0.5 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length3.8 in.
Width2.1 in.
Height1.2 in.
ColorBlack
TypeAuto Switching SMPS
StyleDesktop
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)1.5 A
Manufacturer SeriesPSA18U
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;