This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $18.95 |
| 10+ | $16.95 |
| 50+ | $15.49 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 1.67 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, CE |
| AC Power Cord | AC Plug clips not included |
| Maximum Input Current | 0.8 A |
| Number of Outputs | 1 |
| Power Rating | 20.04 W |
| Manufacturer Series | PSAA |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Wall Mount |
| Packaging | Carton |
| Length | 2.8 in. |
| Height | 2 in. |
| Depth | 1.2 in. |
| Input Connector | Not Included |